Yuasa 12 V, Faston F1 Sealed Lead Acid Battery, 3.2 Ah
- RS stock no.:
- 122-4455
- Mfr. Part No.:
- Y3.2-12FR
- Manufacturer:
- Yuasa
Subtotal (1 unit)*
R 991,69
(exc. VAT)
R 1 140,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 991.69 |
*price indicative
- RS stock no.:
- 122-4455
- Mfr. Part No.:
- Y3.2-12FR
- Manufacturer:
- Yuasa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 3.2Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Termination Type | Faston F1 | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 3 to 5 Years | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Series | YUASA YUVOLT | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 3.2Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Termination Type Faston F1 | ||
Designed for High Rate Application No | ||
Eurobat Classification 3 to 5 Years | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
Series YUASA YUVOLT | ||
Exempt
- COO (Country of Origin):
- CN
Yuasa YUVOLT Series Lead Acid Batteries
The Yuasa YUVOLT series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.
Why would you buy a YUVOLT rechargeable battery?
YUVOLT batteries are almost entirely maintenance-free with perfectly sealed construction and the recombination of gases within the cell. The YUVOLT batteries use a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The electrolyte is retained in the separator material and there is no free electrolyte to escape from the cells.
Features & Benefits
• Lead Acid (SLA)
• Sealed battery
• Rechargeable
• Absorbed Glass Matt (AGM) technology with no free acid
• Superb recovery from deep discharge
• Gas recombination technology
• Useable in any orientation (except continuously inverted)
• Flame retardant options
• Voltage: 6 V, 8V or 12 V
• Terminal type: Plug, Faston, M5 & M8 female
• Eurobat Classification: 3 to 5 Years
Operating Temperature Range
• Storage: -20 °C to +60 °C
• Charge: -15 °C to +50 °C
• Discharge: -20 °C to +60 °C
Yuasa YUVOLT Series Lead Acid Battery Options
Terminal Type: Plug-In
• Y0.8-12: 12V, 8Ah, RS stock no: 187-5724
Terminal Type: Faston
• Y1.2-12FR: 12V, 1.2Ah, RS stock no: 614-1905
• Y1.2-12: 12V, 1.2Ah, RS stock no: 614-2447
• Y12-12FR: 6V, 12Ah, RS stock no: 614-1949
• Y12-6L: 12V, 12Ah, RS stock no: 614-1999
• Y12-12: 12V, 12Ah, RS stock no: 614-2475
• Y2.1-12: 12V, 2.1Ah, RS stock no: 614-2009
• Y2.9-12: 12V, 2.9 Ah, RS stock no: 739-8480
• Y38-12I: 12V, 38Ah, RS stock no: 614-2532
• Y7-12: 12V, 7Ah, RS stock no: 614-2469
• Y7-12FR: 12V, 7Ah; RS stock no: 614-1933
Terminal Type: M5 (Female)
• Y17-12I: 12V, 17Ah, RS stock no: 614-2481
• Y17-12IFR: 12V, 17Ah, RS stock no: 614-1955
• Y24-12IFR: 12V, 24Ah, RS stock no: 614-1961
• Y24-12I: 12V, 24Ah, RS stock no: 614-2526
Terminal Type: M8 Female
• Y100-12: 12V,111 Ah, RS stock no: 614-2015
Typical Applications
• Alarm Systems
• Communication Equipment
• Emergency Lighting
• Fire and Security Systems
Chargers
• Battery chargers are available separately - browse Yuasa battery chargers
FAQ's
What are lead-acid rechargeable batteries used for?
Lead-acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead-acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.
Are Lead Acid Rechargeable Batteries Harmful?
Lead-acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
