Enersys 6 V Lead Acid Battery, 5 Ah, 640μm x 76.7 mm x 6.35 mm
- RS stock no.:
- 559-974
- Mfr. Part No.:
- 0809-0012
- Manufacturer:
- Enersys
Image representative of range
Temporarily out of stock
- RS stock no.:
- 559-974
- Mfr. Part No.:
- 0809-0012
- Manufacturer:
- Enersys
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enersys | |
| Product Type | Lead Acid Battery | |
| Battery Capacity | 5Ah | |
| Nominal Voltage | 6V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -65°C | |
| Weight | 53.8g | |
| Depth | 6.35mm | |
| Standards/Approvals | No | |
| Height | 76.7mm | |
| Series | 0809 | |
| Width | 640μm | |
| Select all | ||
|---|---|---|
Brand Enersys | ||
Product Type Lead Acid Battery | ||
Battery Capacity 5Ah | ||
Nominal Voltage 6V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -65°C | ||
Weight 53.8g | ||
Depth 6.35mm | ||
Standards/Approvals No | ||
Height 76.7mm | ||
Series 0809 | ||
Width 640μm | ||
Exempt
- COO (Country of Origin):
- US
Related links
- Enersys 2 V Lead Acid Battery 0.64mm x 81.5 mm x 6.35 mm
- Enersys 4 V Lead Acid Battery 0.64mm x 101.6 mm x 6.35 mm
- Enersys 4 V Lead Acid Battery 0.64mm x 46 mm x 4.75 mm
- Enersys 6 V 2.5 Ah, 46mm x 69.9 mm
- Enersys 6 V 8 Ah, 54.1mm x 101.6 mm
- RS PRO 12 V 5 Ah, 101mm x 90 mm
- Exalium 12 V 5 Ah, 70mm x 105 mm x 90 mm
- Enersys 12 V Sealed Lead Acid Battery 85.9mm x 131.3 mm
