Exalium 6 V, Faston F1 Lead Acid Battery, 1.2 Ah, 25mm x 57 mm x 97 mm
- RS stock no.:
- 313-471
- Mfr. Part No.:
- EXA1.2-6-RS
- Manufacturer:
- Exalium
Subtotal (1 unit)*
R 260,57
(exc. VAT)
R 299,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 260.57 |
*price indicative
- RS stock no.:
- 313-471
- Mfr. Part No.:
- EXA1.2-6-RS
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Battery Capacity | 1.2Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 6V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 3 to 5 Years | |
| Termination Type | Faston F1 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 25mm | |
| Series | Exalium (EXA1.2-6) | |
| Standards/Approvals | RoHS | |
| Weight | 292g | |
| Depth | 97mm | |
| Height | 57mm | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Battery Capacity 1.2Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 6V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Designed for High Rate Application No | ||
Eurobat Classification 3 to 5 Years | ||
Termination Type Faston F1 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Width 25mm | ||
Series Exalium (EXA1.2-6) | ||
Standards/Approvals RoHS | ||
Weight 292g | ||
Depth 97mm | ||
Height 57mm | ||
The Exalium Batteries with Plomb technology features a compact design with dimensions of 97mm length 25mm width and 57mm height. Weighing 0.291kg.
Voltage 6.00 V
Capacitance 1.20 A/h
Related links
- Exalium 12 V 1.2 Ah, 43mm x 56 mm x 97 mm
- Exalium 12 V 1.2 Ah, 48mm x 56 mm x 97 mm
- Exalium 6 V 2.8 Ah, 33mm x 97 mm x 66 mm
- Fiamm 12 V 1.2 Ah, 49mm x 57 mm
- Yuasa 6 V 1.2 Ah, 25mm x 54.5 mm
- Exalium 6 V 7 Ah, 34mm x 94 mm x 151 mm
- Exalium 6 V 3.5 Ah, 34mm x 60 mm x 134 mm
- Exalium 6 V 4 Ah, 47mm x 105 mm x 70 mm
