4D Systems ESP32-P4-70CT Display Module Touch Screen, 7 in, 1280 x 800 pixel
- RS stock no.:
- 800-435
- Mfr. Part No.:
- ESP32-P4-70CT
- Manufacturer:
- 4D Systems
Get a bulk buy discount
Add 5 more to save R 610,50
View bulk pricing optionsSubtotal (1 unit)*
R 2 035,28
(exc. VAT)
R 2 340,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 2,035.28 | - |
| 5 + | R 1,913.18 | R 610,50 |
*price indicative
- RS stock no.:
- 800-435
- Mfr. Part No.:
- ESP32-P4-70CT
- Manufacturer:
- 4D Systems
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Product Type | Display Module | |
| Interface Type | MIPI | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 150.72 mm x 94.20 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 109.3mm | |
| Depth | 17.2mm | |
| Width | 181.7mm | |
| Standards/Approvals | RoHS | |
| Brightness | 900cd/m² | |
| Series | ESP32-P4 | |
| Power Supply Included | No | |
| Aspect Ratio | 16:10 | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Product Type Display Module | ||
Interface Type MIPI | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 150.72 mm x 94.20 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 109.3mm | ||
Depth 17.2mm | ||
Width 181.7mm | ||
Standards/Approvals RoHS | ||
Brightness 900cd/m² | ||
Series ESP32-P4 | ||
Power Supply Included No | ||
Aspect Ratio 16:10 | ||
Contrast Ratio 800:1 | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- AU
The 4D Systems display module delivers an Advanced user Interface with Capacitive Touch technology, integrating seamlessly into various applications requiring high-resolution Visual performance and dynamic interactions.
Equipped with a powerful dual-core processor for efficient performance
Features a 1280x800 resolution IPS TFT LCD for vibrant visuals
Supports Capacitive Touch input for an intuitive user experience
Includes 32MB of external flash for storage and applications
Offers multiple GPIO options for versatile connectivity
