4D Systems ESP32-P4-34R-CLB Display Module Touch Screen, 3.4 in, 800 x 800 pixel
- RS stock no.:
- 800-337
- Mfr. Part No.:
- ESP32-P4-34R-CLB
- Manufacturer:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 2 530,03
(exc. VAT)
R 2 909,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 2,530.03 |
| 5 + | R 2,466.78 |
*price indicative
- RS stock no.:
- 800-337
- Mfr. Part No.:
- ESP32-P4-34R-CLB
- Manufacturer:
- 4D Systems
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Module | |
| Diagonal Display Size | 3.4in | |
| Interface Type | I2C | |
| Current | 220mA | |
| Screen Resolution | 800 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 7°C | |
| Height | 120mm | |
| Standards/Approvals | CE/EMC | |
| Width | 120mm | |
| Depth | 15.1mm | |
| Brightness | 395cd/m² | |
| Series | ESP32-P4 Round Series | |
| Display Type | TFT | |
| Aspect Ratio | 1:1 | |
| Power Dissipation | 3W | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Module | ||
Diagonal Display Size 3.4in | ||
Interface Type I2C | ||
Current 220mA | ||
Screen Resolution 800 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 7°C | ||
Height 120mm | ||
Standards/Approvals CE/EMC | ||
Width 120mm | ||
Depth 15.1mm | ||
Brightness 395cd/m² | ||
Series ESP32-P4 Round Series | ||
Display Type TFT | ||
Aspect Ratio 1:1 | ||
Power Dissipation 3W | ||
Power Supply Included No | ||
- COO (Country of Origin):
- AU
The 4D Systems intelligent display module features a 3.4-inch round MIPI display, providing vibrant visuals and responsive user interaction through capacitive touch technology. Ideal for graphics-rich applications, it combines performance and versatility in one Compact design.
Powerful dual-core RISC-V processor ensures efficient operation
800x800 resolution supports high-quality image display
16-bit RGB565 colour depth optimises performance with rich visuals
Related links
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-40RCT-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
