4D Systems ESP32-P4-101 Display Module, 10.1 mm, 800 x 1280 pixel
- RS stock no.:
- 800-335
- Mfr. Part No.:
- ESP32-P4-101
- Manufacturer:
- 4D Systems
Get a bulk buy discount
Add 5 more to save R 252,40
View bulk pricing optionsSubtotal (1 unit)*
R 2 019,09
(exc. VAT)
R 2 321,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 2,019.09 | - |
| 5 + | R 1,968.61 | R 252,40 |
*price indicative
- RS stock no.:
- 800-335
- Mfr. Part No.:
- ESP32-P4-101
- Manufacturer:
- 4D Systems
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Module | |
| Diagonal Display Size | 10.1mm | |
| Interface Type | I2C | |
| Screen Resolution | 800 x 1280 pixel | |
| Current | 200mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | Capacitive | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 20°C | |
| Depth | 17.2mm | |
| Standards/Approvals | UKCA | |
| Width | 2.52m | |
| Height | 167.4mm | |
| Power Dissipation | 3W | |
| Aspect Ratio | 16:10 | |
| Series | ESP32-P4 Display Series | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Module | ||
Diagonal Display Size 10.1mm | ||
Interface Type I2C | ||
Screen Resolution 800 x 1280 pixel | ||
Current 200mA | ||
Touch Screen No | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type Capacitive | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 20°C | ||
Depth 17.2mm | ||
Standards/Approvals UKCA | ||
Width 2.52m | ||
Height 167.4mm | ||
Power Dissipation 3W | ||
Aspect Ratio 16:10 | ||
Series ESP32-P4 Display Series | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- AU
The 4D Systems intelligent display module boasts a 10.1-inch IPS TFT LCD with a MIPI interface, delivering stunning 1280x800 resolution visuals. Designed for Advanced user interactions, it supports various connection options for seamless integration.
Powerful RISC-V dual-core processor enhances performance
Supports Capacitive Touch functionality for intuitive user interfaces
Interfaced with 32MB external Quad SPI NOR Flash and internal PSRAM
Related links
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90 Display Module 800 x 1280 pixel
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-70 Development Board Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
