RS PRO TFT LCD Display Touch Screen, 9 in, 1024 x 600 pixel
- RS stock no.:
- 712-650
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 4 429,04
(exc. VAT)
R 5 093,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 4,429.04 | - |
| 5 + | R 4,318.31 | 2% |
*price indicative
- RS stock no.:
- 712-650
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 9in | |
| Interface Type | HDMI | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 196.61 x 114.15 mm | |
| Touch Screen Type | Pcap | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 23.97mm | |
| Height | 126.4mm | |
| Width | 210.7mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Brightness | 1050cd/m² | |
| Aspect Ratio | 16:9 | |
| Power Supply Included | Yes | |
| Display Type | TFT LCD | |
| Contrast Ratio | 800:1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 9in | ||
Interface Type HDMI | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 196.61 x 114.15 mm | ||
Touch Screen Type Pcap | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 23.97mm | ||
Height 126.4mm | ||
Width 210.7mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Brightness 1050cd/m² | ||
Aspect Ratio 16:9 | ||
Power Supply Included Yes | ||
Display Type TFT LCD | ||
Contrast Ratio 800:1 | ||
- COO (Country of Origin):
- TW
RS PRO 9 in TFT LCD Display, 1024 x 600 Pixel
The RS PRO 9 in TFT LCD Display is designed for high-performance Visual applications, offering a clear and vibrant viewing experience. With a 1024 x 600 pixel resolution and a capacitive touchscreen, this display is Ideal for industrial environments where precision and clarity are essential.
Features and Benefits
Aspect Ratio 16:9: Provides a widescreen format for enhanced viewing.
Brightness 1050 cd/m²: Ensures visibility in various lighting conditions.
Contrast Ratio 800:1: Delivers Sharp and detailed images.
Touchscreen: Allows for intuitive interaction with a capacitive touch interface.
HDMI Interface: Facilitates easy connectivity with a wide range of devices.
Operating Temperature Range -20 °C to 70 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with included power supply.
REACH, RoHS, UKCA Approved: Complies with key safety and environmental standards.
Brightness 1050 cd/m²: Ensures visibility in various lighting conditions.
Contrast Ratio 800:1: Delivers Sharp and detailed images.
Touchscreen: Allows for intuitive interaction with a capacitive touch interface.
HDMI Interface: Facilitates easy connectivity with a wide range of devices.
Operating Temperature Range -20 °C to 70 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with included power supply.
REACH, RoHS, UKCA Approved: Complies with key safety and environmental standards.
Applications
Industrial control panels
Kiosks and information displays
Automotive displays
Medical equipment interfaces
Kiosks and information displays
Automotive displays
Medical equipment interfaces
Additional Information
Viewing Area Dimensions: 196.61 x 114.15 mm
Power Supply Voltage Range: 11 V to 13 V
Display Type: TFT LCD with Pcap touchscreen
Power Supply Voltage Range: 11 V to 13 V
Display Type: TFT LCD with Pcap touchscreen
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- Riverdi RVT70HSSFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSBFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
