Bosch GRL 400 H GRL 400 H 635 nm Laser Colour Red Rotary Laser, 1

Subtotal (1 unit)*

R 23 911,84

(exc. VAT)

R 27 498,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 23,911.84

*price indicative

RS stock no.:
226-5763
Mfr. Part No.:
06159940JY
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Rotary Laser

Levelling Accuracy

±0.08 mm/m

Working Environment

Outdoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Type

Nickel-Metal Hydride

Power Source

Battery

Waterproof IP Rating

IP56

Weight

2kg

Levelling Type

Self-Levelling

Number of Lasers

1

Standards/Approvals

RoHS

Series

GRL 400 H

Height

188mm

Length

170mm

Maximum Operating Temperature

50°C

Width

183mm

Minimum Operating Temperature

-10°C

Model Number

GRL 400 H

COO (Country of Origin):
MY
The Bosh Rotary Laser kit is designed for outdoor use, the aluminium protective basket with glass cladding protects the rotary head from damage and dirt. It has highest precision ± 0.08 mm/m and range up to Ø 400 m.

Rotation speed 600 min

Dust and jet water protection IP56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy