Fellowes ARC A3 A3 Laminator Black
- RS stock no.:
- 606-760
- Mfr. Part No.:
- 100016948
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
R 1 212,33
(exc. VAT)
R 1 394,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,212.33 |
*price indicative
- RS stock no.:
- 606-760
- Mfr. Part No.:
- 100016948
- Manufacturer:
- Fellowes
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Maximum Laminate Size | A3 | |
| Product Type | Laminator | |
| Maximum Laminate Width | 320mm | |
| Maximum Laminate Thickness | 80μm | |
| Warm Up Time | 4min | |
| Colour | Black | |
| Depth | 103mm | |
| Height | 62mm | |
| Weight | 1.5kg | |
| Width | 459mm | |
| Standards/Approvals | No | |
| Model Number | ARC A3 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Maximum Laminate Size A3 | ||
Product Type Laminator | ||
Maximum Laminate Width 320mm | ||
Maximum Laminate Thickness 80μm | ||
Warm Up Time 4min | ||
Colour Black | ||
Depth 103mm | ||
Height 62mm | ||
Weight 1.5kg | ||
Width 459mm | ||
Standards/Approvals No | ||
Model Number ARC A3 | ||
- COO (Country of Origin):
- CN
The Fellowes laminating machine is designed for home and office use. It supports both hot and cold lamination for documents up to A3 size, making it versatile for photos, certificates, and presentations. With a fast warm-up time and intuitive controls, it delivers smooth, bubble-free results in a compact footprint.
Release lever anti jam technology
Auto shut off energy saver
Compact design
Related links
- Fellowes Neptune A3 Autosense A3 Laminator Black
- Fellowes Saturn A3 A3 Laminator Black
- Fellowes Pixel A3 A3 Laminator Grey, White
- Fellowes AMARIS A3 A3 Laminator White, Grey
- GBC Hot A3 Laminator Black
- Fellowes Jupiter A3 Autosense A3 Laminator Grey, White
- Fellowes Pixel A3 Hot A3 Laminator White, Grey
- Fellowes A3 Laminator Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
