MARTOR Steel Straight Safety Knife Blade, 58 x 25 mm 25 mm, 10 per Package

Subtotal (1 box of 10 units)*

R 256,70

(exc. VAT)

R 295,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 256.70R 25.67

*price indicative

RS stock no.:
862-598
Mfr. Part No.:
3770.20
Manufacturer:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Blade Size

58 x 25 mm

Product Type

Knife Blade

Blade Shape

Straight

Material

Steel

Heavy Duty

Yes

Blade Type

Safety Knife Blade

Blade Width

25mm

Number of Pieces

10

Blade Length

58mm

Blade Thickness

630μm

Standards/Approvals

No

COO (Country of Origin):
DE
The MARTOR blade head is a high-quality cutting tool designed with precision steel and plastic. Its Sharp edge and integrated tape splitter make it Ideal for various cutting tasks while ensuring user safety.

Blade length is 58 mm, width is 25 mm, offering precise cutting dimensions

Constructed from steel, ensuring durability and effectiveness

Two-sided ground-edge allows for versatile use across various tasks

Lightweight design at 9.1 g enhances user comfort and ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy