SAM Carbon Steel Hook Snap-Off Blade 18 mm, 30 per Package
- RS stock no.:
- 666-467
- Mfr. Part No.:
- 379-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 324,21
(exc. VAT)
R 1 522,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,324.21 |
*price indicative
- RS stock no.:
- 666-467
- Mfr. Part No.:
- 379-10
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spare Blade | |
| Blade Shape | Hook | |
| Material | Carbon Steel | |
| Blade Type | Snap-Off Blade | |
| Heavy Duty | No | |
| Blade Width | 18mm | |
| Number of Pieces | 30 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spare Blade | ||
Blade Shape Hook | ||
Material Carbon Steel | ||
Blade Type Snap-Off Blade | ||
Heavy Duty No | ||
Blade Width 18mm | ||
Number of Pieces 30 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Box of spare blades for retractable knives and cutters is designed to provide precision and reliability for cutting tasks. Crafted from high-quality carbon steel, these blades are Ideal replacements, ensuring optimal performance with every use. Each box contains 10 sets of blades, making it convenient for users who require frequent blade changes. This product is essential for professionals and DIY enthusiasts alike, seeking functionality and durability in their cutting tools.
High quality carbon steel blades ensure durability and long lasting sharpness
Designed for retractable knives and cutters offering compatibility for versatile cutting tasks
Each box contains 100 blades making it a cost effective solution for frequent users
Blades feature a reversible trapezoid design maximising efficiency and minimising waste
Lightweight at just 420g making it easy to handle and transport
Packed in a distributor packaging for convenience and protection
Guaranteed consumable with clear usage guidelines ensuring transparency for customers
Ideal for a variety of industries including construction crafting and repair work
Related links
- SAM Carbon Steel Knife Blade, 50 per Package
- SAM Carbon Steel Knife Blade 9.5 mm, 100 per Package
- RS PRO Steel Flat Snap-Off Blade 10 per Package
- Irwin Flat Snap-Off Blade 18 mm, 5 per Package
- Facom Flat Snap-Off Blade 10 per Package
- RS PRO Flat Snap-Off Blade 18 mm, 10 per Package
- Irwin Bi-Metal Flat Snap-Off Blade 18 mm, 50 per Package
- Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
