Blaklader Black Polyurethane Knee Pad Resistant to Knee Protection
- RS stock no.:
- 805-761
- Mfr. Part No.:
- 405712029900 - TU
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
R 422,86
(exc. VAT)
R 486,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 422.86 |
*price indicative
- RS stock no.:
- 805-761
- Mfr. Part No.:
- 405712029900 - TU
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Knee Pad | |
| Knee Cap Material | Polyurethane | |
| Resistance Features | Knee Protection | |
| Colour | Black | |
| Standards/Approvals | EN 14404-3 | |
| Series | 4057 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Knee Pad | ||
Knee Cap Material Polyurethane | ||
Resistance Features Knee Protection | ||
Colour Black | ||
Standards/Approvals EN 14404-3 | ||
Series 4057 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader genouillères maintenance offers standard knee protection designed for flexibility, Ideal for those who occasionally work on their knees. These lightweight and soft knee pads conform to your knee shape for optimum comfort on flat surfaces.
Complies with EN 14404-3, type 2, niveau 0 for certified safety.
Suitable for use with S1G, F1G, and M1G marked trousers.
Lightweight design enables ease of movement while working.
Specifically crafted to fit comfortably for flat surface work.
Constructed from polyethylene for durability.
Packaged in pairs for convenient use.
Related links
- RS PRO Black Polyurethane Foam Knee Pad, Single adjustment strap Resistant to Water Resistant
- RS PRO Black Knee Pad Resistant to Abrasion Resistant
- RS PRO Black Rubber Knee Pad Resistant to Water Resistant
- Klein Tools Black EVA Knee Pad Resistant to Abrasion Resistant
- Klein Tools Black Neoprene Knee Pad Resistant to Abrasion Resistant
- Ergodyne Black Foam Knee Pad Resistant to Slip Resistant
- ProGARM Black Knee Pad Resistant to Flame Resistant
- RS PRO Black EVA Foam Knee Pad Resistant to Abrasion Resistant, Penetration Resistance
