Impacto Black Foam Kneeling Pad Resistant to Water Resistant
- RS stock no.:
- 718-750
- Mfr. Part No.:
- KNEELPAD
- Manufacturer:
- Impacto
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 718-750
- Mfr. Part No.:
- KNEELPAD
- Manufacturer:
- Impacto
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Kneeling Pad | |
| Knee Cap Material | Foam | |
| Resistance Features | Water Resistant | |
| Colour | Black | |
| Standards/Approvals | ISO 9001:2015 | |
| Series | KNEELPAD | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Kneeling Pad | ||
Knee Cap Material Foam | ||
Resistance Features Water Resistant | ||
Colour Black | ||
Standards/Approvals ISO 9001:2015 | ||
Series KNEELPAD | ||
Exempt
- COO (Country of Origin):
- US
The Impacto Kneeling Pad designed to provide essential support and protection for your knees during prolonged kneeling tasks. Constructed from closed-cell 1-inch PVC foam, this water-resistant pad offers a smooth vinyl-coated surface that keeps it clean and maintained effortlessly. Its lightweight design features a convenient carrying handle, making it the Ideal companion for use in wet conditions. The pad fundamentally aids in reducing knee trauma and alleviates stress on the lower back, ensuring comfort and safety on any job site. With dimensions of 18 x 7 x 7/8 inches, it offers ample cushioning while safeguarding against cumulative trauma and providing abrasion protection.
Water resistant design for use in wet conditions
Closed cell 1 inch PVC foam pad offers superior cushioning
Built in carrying handle for easy transport
Vinyl coated surface allows for simple cleaning
Helps reduce knee trauma effectively
Alleviates lower back stress for enhanced comfort
Protects against cumulative trauma for long term use
Provides impact and abrasion protection for durability
Compact size of 18 x 7 x 7/8 inches for versatile applications
Related links
- Impacto Black Foam Kneeling Pad - 35.5 x 53 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 1 in
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 8 x 18 in
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 40 x 71 cm
- Impacto Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- Impacto Black Foam Knee Pad Cut Resistant, Tear Resistant
- Brook Tavener Black Foam Kneeling Pad - 35.5 x 53 cm
- Impacto Black Foam Knee Pad, Hook & Loop Resistant to Slip Resistant
