EAO IP20 2 Key Keypad

Image representative of range

Subtotal (1 unit)*

R 4 757,66

(exc. VAT)

R 5 471,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,757.66

*price indicative

RS stock no.:
934-079
Mfr. Part No.:
K09-11.000004
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Keypad

Keypad Layout

1 x 2

Membrane Operation

No

Number of Keys

2

Keypad Output

CANOpen

Illuminated

No

IP Rating

IP20

Housing Colour

Black

Mechanical Life Per Key

1000000Cycles

Panel Cutout Height

80.2mm

Panel Cutout Width

52.7mm

Maximum Operating Temperature

85°C

Series

K09

Standards/Approvals

CE

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The EAO keypad module is designed for in-cabin operation, featuring a dual push-button layout enhanced with RGB LED lighting. This module operates within a voltage range of 8 to 32 V DC, ensuring versatility across various applications.

Type of module includes two push buttons and a rotary control component

Flush mounting design with a cut-out size of 80.2 mm x 52.7 mm

Front illumination features RGB colour options for enhanced visibility

Supports CANopen communication Interface for seamless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy