EAO IP6K9K 8 Key Keypad
- RS stock no.:
- 934-074
- Mfr. Part No.:
- K09-00.000035
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
R 5 597,25
(exc. VAT)
R 6 436,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,597.25 |
*price indicative
- RS stock no.:
- 934-074
- Mfr. Part No.:
- K09-00.000035
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 2 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 8 | |
| Keypad Output | CANOpen | |
| Illuminated | No | |
| IP Rating | IP6K9K | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Cycles | |
| Panel Cutout Width | 68.8mm | |
| Panel Cutout Height | 142.64mm | |
| Maximum Operating Temperature | 85°C | |
| Series | K09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 2 x 4 | ||
Membrane Operation No | ||
Number of Keys 8 | ||
Keypad Output CANOpen | ||
Illuminated No | ||
IP Rating IP6K9K | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Cycles | ||
Panel Cutout Width 68.8mm | ||
Panel Cutout Height 142.64mm | ||
Maximum Operating Temperature 85°C | ||
Series K09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The EAO rugged keypad is designed for robust applications, featuring eight push buttons with RGB LED illumination. Its Durable construction is Ideal for environments requiring reliable and versatile user input.
8 push buttons with a rectangular front form enhance usability in rugged settings
Halo ring illumination utilises RGB technology for vibrant indication
Flush mounting design allows for seamless integration into existing panels
Mechanical durability rated at 2 million cycles ensures longevity in demanding applications
