Stock information currently inaccessible
- RS stock no.:
- 525-103
- Mfr. Part No.:
- 1.30.096.401/0000
- Manufacturer:
- RAFI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- COO (Country of Origin):
- HU
The RAFI Keylock switch with a square collar and momentary contact function is ideal for applications in measurement, control, and vehicle construction. Built with robustness to allow operation with gloves, it features IP65 front-side protection and complies with DIN EN 1303 for reliable locking systems.
Black bezel colour and black collar colour
Key lock Micromec
Threaded ring maximum torque of 1.2 Nm
Rotating angle 2 x 90 degree
Key lock Micromec
Threaded ring maximum torque of 1.2 Nm
Rotating angle 2 x 90 degree
