CALTEST Gold, 10A, 220V ac Kelvin Clip, 12.7 mm Jaw Opening, Gold Plating
- RS stock no.:
- 735-650
- Mfr. Part No.:
- CTM-78K
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 1 042,83
(exc. VAT)
R 1 199,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 1,042.83 |
| 10 + | R 1,016.76 |
*price indicative
- RS stock no.:
- 735-650
- Mfr. Part No.:
- CTM-78K
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Kelvin Clip | |
| Voltage | 220V ac | |
| Jaw Opening | 12.7mm | |
| Current | 10A | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Colour | Gold | |
| Insulation Material | Nylon | |
| Length | 58mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Kelvin Clip | ||
Voltage 220V ac | ||
Jaw Opening 12.7mm | ||
Current 10A | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Colour Gold | ||
Insulation Material Nylon | ||
Length 58mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CALTEST Kelvin clip is an essential tool designed for accurate electrical measurements, featuring isolated jaws that securely connect to circuits while separating the source and sense paths.
Isolated jaws enhance safety and reliability during measurements
Designed with a dedicated current path for the source
Incorporates a separate circuit path for the sense
Composed of Durable brass with a gold plating for optimal conductivity
Related links
- CALTEST Black 60V Kelvin Clip Gold Plating
- Mueller Electric Gold 12 mm Jaw Opening, Gold Plating
- Schutzinger Red 10A 30 mm Jaw Opening, Gold Plating
- Mueller Electric Black 7.9 mm Jaw Opening, Gold Plating
- Keysight Technologies 42V dc Kelvin Clip Gold Plating
- Schutzinger Red 1A 17 mm Jaw Opening, Gold Plating
- Electro PJP 60V dc Kelvin Clip Nickel, Gold Plating
- Megger Black 30V Kelvin Clip, 40 mm Jaw Opening
