Schneider Electric Mureva Series Grey Polypropylene Terephthalate Junction Box, IP55, 150 mm, 164mm 121 mm
- RS stock no.:
- 209-1376
- Mfr. Part No.:
- ENN05045
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 209-1376
- Mfr. Part No.:
- ENN05045
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene Terephthalate | |
| Length | 150mm | |
| Width | 164mm | |
| Height | 121mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Diameter | 20mm | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene Terephthalate | ||
Length 150mm | ||
Width 164mm | ||
Height 121mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Diameter 20mm | ||
Series Mureva | ||
- COO (Country of Origin):
- PL
The Schneider Electric IP55 junction box used polypropylene material and it has 61 mm of height and 115mm deep.
Ambient air temperature for operation -25 to 40 °C
Degree of protection IK07
Related links
- Schneider Electric Mureva Series Grey Polypropylene Terephthalate Junction Box 150 mm, 164mm 121 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 150 mm, 80 mm 175 mm
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 110mm 150 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 121 mm, 121mm 87 mm
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 100mm 100 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 105mm 105 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 175 x 100 x 225mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 275 x 120 x 325mm
