Schneider Electric XD5 Controller, IP66, Repacked
- RS stock no.:
- 865-417
- Mfr. Part No.:
- XD5PA24W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 2 460,59
(exc. VAT)
R 2 829,68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 2,460.59 |
*price indicative
- RS stock no.:
- 865-417
- Mfr. Part No.:
- XD5PA24W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | XD5 | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series XD5 | ||
IP Rating IP66 | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Joystick controller facilitates precise control across multiple directions, Ideal for use in automation and control systems that require reliable performance in various environments.
Round operator head designed for a spring return to the zero position
Constructed from Durable plastic materials for longevity
Provides 5 operator positions for versatility in operation
Rated for IP66 protection against dust and water ingress
1
26
36
62
Related links
- Schneider Electric XD2 Controller Repacked
- Schneider Electric XD4 Controller Repacked
- Schneider Electric XD5 4-Axis Joystick 600 V ac 100mA, 220 mA
- Schneider Electric XD2 Series Controller IP66, Repacked
- Schneider Electric Harmony XD5 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric XVR Series Orange Rotating Reflector Beacons 230V ac Screw IP66, Repacked
- Schneider Electric XD2 Controller Repacked
- Schneider Electric Harmony 9001K 4-Axis Controller Ball Grip Spring Return, IP66
