Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP4, Repacked
- RS stock no.:
- 865-867
- Mfr. Part No.:
- A9S60232W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 747,75
(exc. VAT)
R 859,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 747.75 |
*price indicative
- RS stock no.:
- 865-867
- Mfr. Part No.:
- A9S60232W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP4 | |
| Series | Acti9 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP4 | ||
Series Acti9 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector offers reliable control for electrical systems, featuring two poles and designed for operational efficiency. Its robust construction ensures durability across various environments, making it a dependable choice for modern applications.
Rated operational current of 32A at 415V AC ensures efficient performance
Enhanced isolation capability meets the requirements for safe operations
Compact dimensions with a depth of 70mm facilitate easy installation in tight spaces
Mechanical durability rated for 300,000 cycles provides long-lasting reliability
1
35
42
77
