Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- RS stock no.:
- 263-342
- Mfr. Part No.:
- 6098941 DDC-250/2-SK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 15 161,02
(exc. VAT)
R 17 435,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,161.02 |
*price indicative
- RS stock no.:
- 263-342
- Mfr. Part No.:
- 6098941 DDC-250/2-SK
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 127mm | |
| Length | 240mm | |
| Hazardous Area Certification | No | |
| Depth | 240mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 127mm | ||
Length 240mm | ||
Hazardous Area Certification No | ||
Depth 240mm | ||
Standards/Approvals IEC/EN standards | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is a robust and reliable electrical solution designed for demanding applications. Built with a dual-pole configuration, this switch is rated at 250 A, making it ideal for various industrial settings where high performance is essential. Its insulated enclosure ensures safety and durability in challenging environments, with a rear mounting arrangement that facilitates ease of installation. This switch incorporates significant features, including a mechanical lifespan of up to 10,000 operations, ensuring long-lasting functionality. With protection ratings of IP20, it exhibits a strong resistance to environmental factors, making it suitable for ground mounting and versatile enough for multiple applications. The Eaton DDC switch disconnector reflects a commitment to quality and innovation, tailored for operational excellence.
Designed for ease of installation in industrial environments
Offers a high degree of mechanical resilience with a lifespan of 10,000 operations
Provides enhanced safety through its insulated enclosure
Features dual-pole configuration for versatile applications
Complies with multiple regulatory certifications including RoHS and CE
Equipped with a robust rear mounting method for flexibility in setups
Demonstrates reliable performance under varying climatic conditions
Allows for user-fitted auxiliary contacts for added functionality
Related links
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
