Siemens SIMATIC IPC for SINUMERIK ONE Wall Mounting Kit

Subtotal (1 unit)*

R 1 462,32

(exc. VAT)

R 1 681,67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,462.32

*price indicative

RS stock no.:
772-273
Mfr. Part No.:
6ES7648-1AA22-0YN0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Set

Accessory Type

Wall Mounting Kit

Series

SIMATIC IPC for SINUMERIK ONE

For Use With

Microbox IPC BX-39A

COO (Country of Origin):
DE
The Siemens Mounting Kit provides a robust solution for the secure wall installation of Microbox industrial PCs. This precision-engineered accessory is part of the updated Siemens mounting ecosystem, ensuring a stable and space-saving integration for computing hardware.

Exclusively for the Microbox IPC BX-39A

Optimised for vertical wall mounting

Lightweight 0.3 kg construction

Durable industrial-grade finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy