ZANDER AACHEN 459 Series 4-Contact Interface Module, DIN Rail, 8A

Subtotal (1 unit)*

R 3 766,20

(exc. VAT)

R 4 331,13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,766.20

*price indicative

RS stock no.:
822-806
Mfr. Part No.:
459031
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Interface Module

Wire Size

2.5mm²

Current

8A

Number of Contacts

4

Orientation

Vertical

Mount Type

DIN Rail

Test Proof Voltage

2.5kV

Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

99mm

Standards/Approvals

DIN VDE 0110-1

Width

22.5mm

Length

114mm

Series

459

COO (Country of Origin):
DE
The ZANDER AACHEN Compact Interface module designed to deliver high-quality electrical isolation and amplification. It features four independent relay Interfaces, optimising space utilisation and performance in control applications.

Only 5.6 mm per interface, allowing four interfaces in a single housing

LED displays for each channel facilitate easy status monitoring

Ideal for both electrical isolation and power amplification

Designed for use in control cabinets with IP54 environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy