Basler 109519-KIT001 Camera Kit

Subtotal (1 unit)*

R 144 336,62

(exc. VAT)

R 165 987,11

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 144,336.62

*price indicative

RS stock no.:
814-148
Mfr. Part No.:
109519-KIT001
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Camera Kit

Minimum Focus Distance

600mm

Sub Type

Camera

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Basler stereo Camera system facilitates high-resolution 3D imaging, Ideal for applications requiring precise depth perception and measurement capabilities in various environments.

Global shutter technology enhances motion capture accuracy

Stereo Vision measuring method ensures reliable depth data

Resolution of 2472 px x 2064 px delivers exceptional image clarity

Working range of 0.6 m to 2 m accommodates diverse measurement scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy