Schneider Electric Socket Switchable IP65 3+E, Earthing Position 6h Straight Industrial Interlock, 16A, 415V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
209-1295
Mfr. Part No.:
82185
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Interlock

Plug/Socket

Socket

Pole Format

3+E

Switchable

Yes

Current

16A

Colour

Grey

IP Rating

IP65

Voltage

415V

Orientation

Straight

Series

Pratika

Earthing Position

6h

Body Material

Polymer

Depth

127mm

Width

103mm

Standards/Approvals

No

Length

225mm

COO (Country of Origin):
DE
The Schneider Electric Unika interlocked socket used 3P+E pole and 16 A of current. It has low voltage and 50/60 Hz of network frequency.

Ambient air temperature for operation 35 °C

Degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy