Viso Black Edging Strip 45 mm x 140mm
- RS stock no.:
- 939-244
- Mfr. Part No.:
- BOR250BK
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 301,80
(exc. VAT)
R 347,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 301.80 |
*price indicative
- RS stock no.:
- 939-244
- Mfr. Part No.:
- BOR250BK
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Edging Strip | |
| Material | Thermoplastic | |
| Length | 45mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Edging Strip | ||
Material Thermoplastic | ||
Length 45mm | ||
Colour Black | ||
Height 100mm | ||
Width 140mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Viso border edging serves as an essential component for creating traffic islands, providing a Durable and effective solution MADE from thermoplastic materials.
Compatible with BOR1000BK for enhanced adaptability
Features a single fixing hole for straightforward installation
Constructed from robust thermoplastic for lasting performance
Designed specifically for use in traffic island applications
