RS PRO Black Door Stop 110 mm x 25mm
- RS stock no.:
- 734-075
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 302,56
(exc. VAT)
R 347,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 302.56 |
*price indicative
- RS stock no.:
- 734-075
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Stop | |
| Material | Natural Rubber, Styrene Butadiene Rubber | |
| Length | 110mm | |
| Colour | Black | |
| Height | 42mm | |
| Width | 25mm | |
| Opening Size | 110 x 25 x 42 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Stop | ||
Material Natural Rubber, Styrene Butadiene Rubber | ||
Length 110mm | ||
Colour Black | ||
Height 42mm | ||
Width 25mm | ||
Opening Size 110 x 25 x 42 mm | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Black Door Stop, Natural Rubber
The RS PRO Black Door Stop is designed to securely hold doors open or closed, providing a practical solution for both residential and commercial environments. Made from Durable natural rubber and styrene butadiene rubber, it ensures long-lasting performance and reliability.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Non-Slip Design: Provides excellent grip on various floor surfaces to prevent slipping.
Compact Size: With dimensions of 110 x 25 x 42 mm, it fits easily under most doors.
Non-Slip Design: Provides excellent grip on various floor surfaces to prevent slipping.
Compact Size: With dimensions of 110 x 25 x 42 mm, it fits easily under most doors.
Applications
Office buildings
Residential homes
Schools and educational institutions
Residential homes
Schools and educational institutions
Additional Information
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 105 mm x 25mm
- RS PRO Black Door Stop 12 mm x 25 mm 25mm
- RS PRO Black Door Stop 25 mm x 28 mm 28mm
- RS PRO Black Door Stop 76 mm x 65 mm 65mm
- RS PRO Black Door Stop 52 mm x 85 mm 85mm
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 65 mm x 33mm
