Fairchild FGH40N60SMD_F085 IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
864-8852
Mfr. Part No.:
FGH40N60SMD_F085
Manufacturer:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

349 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.6 x 4.7 x 20.6mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Related links