International Rectifier IRGS4045DPBF IGBT, 12 A 600 V, 3-Pin D2PAK, Surface Mount
- RS stock no.:
- 784-9045P
- Mfr. Part No.:
- IRGS4045DPBF
- Manufacturer:
- International Rectifier
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 784-9045P
- Mfr. Part No.:
- IRGS4045DPBF
- Manufacturer:
- International Rectifier
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Maximum Continuous Collector Current | 12 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 77 W | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Maximum Continuous Collector Current 12 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 77 W | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- MX
