Chauvin Arnoux RFID Tag RFID
- RS stock no.:
- 858-989
- Mfr. Part No.:
- P01102198
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
R 9 077,20
(exc. VAT)
R 10 438,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,077.20 |
*price indicative
- RS stock no.:
- 858-989
- Mfr. Part No.:
- P01102198
- Manufacturer:
- Chauvin Arnoux
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Device Type | RFID | |
| Product Type | RFID Tag | |
| Interface Type | RFID | |
| Series | P01102 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Device Type RFID | ||
Product Type RFID Tag | ||
Interface Type RFID | ||
Series P01102 | ||
- COO (Country of Origin):
- MY
The Chauvin Arnoux premium set of low frequency RFID tags designed to Streamline asset management and electrical compliance testing. These Durable discs seamlessly automate sample identification when paired with compatible installation multitesters.
Optimised 125 kHz operating frequency
Compact design with a 22 mm diameter
Slim profile with a 2 mm thickness
Eliminates manual data entry errors entirely
