HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- RS stock no.:
- 739-443
- Mfr. Part No.:
- 15290266501000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 120 units)*
R 9 827,83
(exc. VAT)
R 11 302,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 9,827.83 | R 81.899 |
*price indicative
- RS stock no.:
- 739-443
- Mfr. Part No.:
- 15290266501000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 26 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Contact Plating | Gold Over Palladium Nickel | |
| Termination Type | IDC | |
| Series | Har Flex | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 26 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Contact Plating Gold Over Palladium Nickel | ||
Termination Type IDC | ||
Series Har Flex | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with a range of cable types for versatile use
Temperature range of −40 °C to +105 °C supports diverse applications
Corrosion-resistant materials enhance longevity in harsh conditions
Secure locking mechanism prevents accidental disconnection
Meets international standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, the easy installation feature allows for setup without specialist tools.
Related links
- HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- HARTING 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for Plug-in, 2 Row
- HARTING 20-Way Female Connector Female for Plug-in, 2 Row
- HARTING 26-Way Connector Male for PCB, 2 Row
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female Screwlocks, Boardlocks
