HARTING 6-Way Connector Female for PCB, 2 Row
- RS stock no.:
- 737-034
- Mfr. Part No.:
- 09185066814
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
R 4 122,61
(exc. VAT)
R 4 741,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,122.61 | R 41.226 |
*price indicative
- RS stock no.:
- 737-034
- Mfr. Part No.:
- 09185066814
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 320V | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 06P PL2 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
Closed end cover enhances protection against environmental factors
IDC insulation displacement termination ensures quick and reliable installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides a NEUTRAL aesthetic for integration into systems
Six contacts enable versatile connectivity options
Performance level 2, according to IEC 60603-13, ensures high reliability
Copper alloy contacts enhance conductivity and reduce resistance
Au over Ni mating side and Sn over Ni termination side ensure corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING 6-Way Connector Female for PCB, 2 Row
- HARTING 6-Way Male Connector Female for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Connector Male for PCB, 2 Row
- HARTING 6-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 6-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
