HARTING 12-Way Female Connector Female for Plug-in, 2 Row
- RS stock no.:
- 736-783
- Mfr. Part No.:
- 15290126502000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
R 9 112,58
(exc. VAT)
R 10 479,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 9,112.58 | R 91.126 |
*price indicative
- RS stock no.:
- 736-783
- Mfr. Part No.:
- 15290126502000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold Over Palladium Nickel | |
| Series | Har Flex | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | CSA | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold Over Palladium Nickel | ||
Series Har Flex | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals CSA | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with standard cabling for versatile integration
Temperature range of −40 °C to +105 °C supports diverse applications
Vibration resistance enhances reliability in mobile or dynamic settings
Meets CE standards for safety and compliance
Lightweight construction facilitates easier handling and installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Does this product meet UL or CE standards?
Yes, it meets CE standards for safety and compliance.
Related links
- HARTING 12-Way Female Connector Female for Plug-in, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 20-Way Female Connector Female for Plug-in, 2 Row
- HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- HARTING 12 Way Female Free End Cable Assembly, 5 m
- HARTING 12 Way Male Free End Cable Assembly, 3 m
- HARTING 12 Way Male Free End Cable Assembly, 1 m
- HARTING 12 Way Male Free End Cable Assembly, 10
