RS PRO 12-Way IDC Connector Female for Cable, 2 Row
- RS stock no.:
- 717-852
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
R 157,30
(exc. VAT)
R 180,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 157.30 | R 3.146 |
*price indicative
- RS stock no.:
- 717-852
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 12 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 1kV | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 12 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 1kV | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The RS PRO IDC Ribbon Cable receptacle connectors come with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
12-Way IDC Connector Socket for Cable Mount
2-Rows
Related links
- RS PRO 12-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 12-Way IDC Connector Female for Cable, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- Amphenol ICC 12-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- 3M 12-Way IDC Connector Female for Cable, 3 Row
- ERNI 12-Way IDC Connector Female for Cable, 1 Row
- ERNI 12-Way IDC Connector Female for Cable 1 Row
