Phoenix Contact 5-Way IDC Connector, 1 Row
- RS stock no.:
- 493-591
- Mfr. Part No.:
- 1499531
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
R 863,83
(exc. VAT)
R 993,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 863.83 |
| 10 + | R 842.23 |
*price indicative
- RS stock no.:
- 493-591
- Mfr. Part No.:
- 1499531
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Pitch | 58mm | |
| Voltage | 60V | |
| Termination Type | Push-in | |
| Series | IPD | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE Zeichengenehmigung Approval ID: 40059408 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Current 17.5A | ||
Pitch 58mm | ||
Voltage 60V | ||
Termination Type Push-in | ||
Series IPD | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE Zeichengenehmigung Approval ID: 40059408 | ||
The Phoenix Contact powerful distributor is expertly designed for seamless power management in demanding environments. Crafted from high-quality materials, it ensures reliability and longevity. The compact design of the H distributor series allows for efficient space utilization while supporting robust performance. With unparalleled protection ratings of IP66, IP68, and IP69K, it is engineered to withstand challenging conditions, making it ideal for various industrial applications. Its intuitive coding system, along with pre-assembled cable assemblies, simplifies installation and boosts efficiency, enabling quick and reliable setup. Perfect for projects requiring dependable connectivity, this product stands out in quality and convenience.
Engineered for easy power distribution with direct plug-in components
Features a time-saving Push-Lock connection for effortless field wiring
Maintains secure locking to facilitate reliable installations
Supports rapid commissioning through pre-assembled components
Complies with strict environmental standards to ensure durability
Related links
- Phoenix Contact 5-Way IDC Connector Female for Panel Mount
- TE Connectivity 5-Way IDC Connector for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- Phoenix Contact 5-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- Phoenix Contact 5-Way Circular Connector Adapter Female, 1 Row
- Phoenix Contact 5-Way Connector for Screw
- Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- Samtec 5-Way IDC Connector Male for Cable, 1 Row
