TE Connectivity 15-Way IDC Connector Female
- RS stock no.:
- 481-628
- Distrelec Article No.:
- 304-58-675
- Mfr. Part No.:
- 4-641190-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
R 5 181,26
(exc. VAT)
R 5 958,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,181.26 | R 207.25 |
*price indicative
- RS stock no.:
- 481-628
- Distrelec Article No.:
- 304-58-675
- Mfr. Part No.:
- 4-641190-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 15 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Contact Plating | Gold Plated | |
| Series | MTA-100 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 15 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Contact Plating Gold Plated | ||
Series MTA-100 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly in vibrant red is designed for seamless integration in diverse electronic applications. Crafted for durability, this connector features a nylon construction that ensures robust performance while maintaining a lightweight profile. Its gold-plated receptacle guarantees consistent electrical connectivity, optimising the reliability of your connections. With low halogen content, it adheres to modern environmental standards, making it an excellent choice for eco-conscious projects. This product prioritises quality, offering compliance with EU directives, ensuring safety and longevity in demanding environments. Elevate your assembly line with this dependable solution, perfect for both new designs and legacy upgrades.
Constructed from high-quality nylon for enhanced durability
Gold plating facilitates superior electrical conductivity
Complies with EU RoHS, REACH, and ELV regulations
Designed without mating alignment, providing ease of use during installation
Low halogen content aligns with eco-friendly practices
Versatile application across various electronic sectors
Supports high reliability in challenging conditions
Related links
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- TE Connectivity 2 mm Pitch 1 Row
- TE Connectivity Press Fit
- TE Connectivity AMPLIMITE 15 Way Cable Miniature Connector Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
