TE Connectivity 12-Way Connector Female for Board
- RS stock no.:
- 480-741
- Distrelec Article No.:
- 304-58-027
- Mfr. Part No.:
- 1-641217-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
R 5 086,44
(exc. VAT)
R 5 849,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,086.44 | R 169.548 |
*price indicative
- RS stock no.:
- 480-741
- Distrelec Article No.:
- 304-58-027
- Mfr. Part No.:
- 1-641217-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Pitch | 0.156in | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Series | MTA-156 | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Pitch 0.156in | ||
Connector Gender Female | ||
Mount Type Board | ||
Series MTA-156 | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is engineered for reliability and performance in a compact design, perfect for applications requiring secure connections. Crafted for 18AWG wire compatibility, this innovative connector facilitates easy assembly and disassembly, making it ideal for both permanent installations and frequent component changes. Its robust construction ensures durability, catering to the demanding conditions often encountered in electronic applications. The connector aligns seamlessly with global compliance standards, ensuring that it meets the stringent requirements for safety and environmental responsibility, thereby offering peace of mind to users.
Compact design allows for efficient use of space in various applications
Compatible with 18AWG wiring, ensuring versatile installation options
Low halogen content emphasises commitment to environmental safety
Robust construction enhances durability under challenging conditions
Meets stringent global compliance standards for safety and reliability
Facilitates easy assembly and disassembly for flexible applications
Related links
- TE Connectivity 12-Way RF Module Female for Board, 2 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity, AMPSEAL 16 Fibreglass Reinforced Polybutylene Terephthalate Male 12 Way Housing Cap for use with
- TE Connectivity 1.5 mm Pitch 1 Row Straight
- TE Connectivity, Micro Quadlok System Automotive Connector Male Black Cable 12 Way Crimp Termination
