TE Connectivity 24-Way Connector Male for Board, 2 Row
- RS stock no.:
- 480-575
- Distrelec Article No.:
- 304-55-284
- Mfr. Part No.:
- 1761606-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 39 units)*
R 8 323,57
(exc. VAT)
R 9 572,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 8,323.57 | R 213.425 |
*price indicative
- RS stock no.:
- 480-575
- Distrelec Article No.:
- 304-55-284
- Mfr. Part No.:
- 1761606-8
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Board | |
| Voltage | 250V | |
| Orientation | Vertical | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Board | ||
Voltage 250V | ||
Orientation Vertical | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector offers a reliable and efficient solution for various applications, featuring a 24-position, low-profile design that ensures optimal performance. Engineered for vertical mounting, this connector is adept at handling high electrical demands with its robust construction and through-hole soldering capabilities. The connector's PBT housing and low-profile design enable seamless integration into compact spaces, making it ideal for modern electronic assemblies. With a high operating voltage threshold and excellent insulation resistance, this connector is built to meet stringent industry standards while ensuring uninterrupted signal transmission. Experience superior connectivity and durability with this meticulously crafted component, designed to facilitate smooth electrical connections in diverse commercial and industrial setups.
Robust design supports through-hole soldering for enhanced durability
Low profile configuration allows for space-efficient installations
Vertical orientation optimises PCB layout for better use of space
Reliable insulation resistance ensures consistent performance
Compatible with daisy chain configurations for versatile applications
Mating features enhance secure connections while in use
Resilient materials withstand a wide operational temperature range
Tailored for applications requiring reliable signal transmission
Easily integrates with various ribbon cable setups
Adheres to stringent safety and regulatory standards
Related links
- TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 24-Way Connector Male for Board, 2 Row
- TE Connectivity 20-Way Connector Male for Board, 2 Row
- TE Connectivity 14-Way Connector Male for Board, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Board, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- TE Connectivity 24-Way IDC Connector Female for Through Hole, 2 Row
