CONEC 16-Way IDC Connector Female for Standard, 7 Row
- RS stock no.:
- 300-312
- Mfr. Part No.:
- 142A10239X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 12,74
(exc. VAT)
R 14,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 23 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | R 12.74 |
| 10 - 24 | R 12.42 |
| 25 + | R 12.05 |
*price indicative
- RS stock no.:
- 300-312
- Mfr. Part No.:
- 142A10239X
- Manufacturer:
- CONEC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | IDC Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 7 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 1kV | |
| Connector Gender | Female | |
| Mount Type | Standard | |
| Contact Plating | Nickel over Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type IDC Connector | ||
Number of Contacts 16 | ||
Number of Rows 7 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 1kV | ||
Connector Gender Female | ||
Mount Type Standard | ||
Contact Plating Nickel over Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IE
The CONEC Socket Connector features a nickel base with 50 pins on all contacts. The contact area includes 4 pins with hard gold plating, while the balance of the IDC pin has 100 pins with tin plating. It operates within a temperature range of -40°C to +105°C. The current carrying capacity is 1A, and it supports a test voltage of 1000 Veff. The insulators are made of PBT GV, VO, UL 94, in grey RAL 7035.
Contacts Copper Alloy
Related links
- CONEC 6-Way IDC Connector Female for Standard, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Male for Through Hole, 2 Row
- Molex 16-Way IDC Connector Female for Surface, 1 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Male for Cable, 2 Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way IDC Connector Male for Wire, 2 Row
