WAGO 3-Way IDC Connector for PCB, 1 Row
- RS stock no.:
- 225-014
- Mfr. Part No.:
- 893-122
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
R 16 343,35
(exc. VAT)
R 18 794,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 16,343.35 | R 326.867 |
*price indicative
- RS stock no.:
- 225-014
- Mfr. Part No.:
- 893-122
- Manufacturer:
- WAGO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Voltage | 5V | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | IDC | |
| Series | WINSTA IDC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 3A | ||
Voltage 5V | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Minimum Operating Temperature -35°C | ||
Termination Type IDC | ||
Series WINSTA IDC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN 60664-1 | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide 66 | ||
- COO (Country of Origin):
- CH
The Wago Tap off module is an innovative solution designed for flat cable connections, and it is particularly suited for applications that require reliability and speed. With its two pole configuration and E coding, this module enables seamless integration into various electrical installations. The protection type IP20 ensures that the module remains safe and operational in controlled environments, making it ideal for use on PCBs and in control cabinets.
Compliant with environmental standards ensuring durability and safety
Equipped with touch proof protection for enhanced user safety
Manufactured from high quality materials for long lasting performance
Provides effective transmission of signals in intelligent building systems
Streamlines electrical connections reducing installation time and errors
Related links
- WAGO 3-Way IDC Connector for PCB, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- ERNI 3-Way IDC Connector Female for Cable, 1 Row
- Ideal Industries 3-Way IDC Connector for Wire, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
