E-TEC 3 Way Surface Transistor IC Socket
- RS stock no.:
- 623-9945
- Mfr. Part No.:
- TOS-503-S075-95
- Manufacturer:
- E-TEC
Image representative of range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 144,37
(exc. VAT)
R 166,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | R 14.437 | R 144.37 | - |
| 100 - 240 | R 14.076 | R 140.76 | 2% |
| 250 - 490 | R 13.654 | R 136.54 | 5% |
| 500 - 990 | R 13.108 | R 131.08 | 9% |
| 1000 + | R 12.584 | R 125.84 | 12% |
*price indicative
- RS stock no.:
- 623-9945
- Mfr. Part No.:
- TOS-503-S075-95
- Manufacturer:
- E-TEC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| IC Socket Type | Transistor Socket | |
| Product Type | IC Socket | |
| Number of Contacts | 3 | |
| Current | 1A | |
| Voltage | 100V | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Device Mount Type | Surface | |
| Socket Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TOS | |
| Housing Material | Polymer | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
IC Socket Type Transistor Socket | ||
Product Type IC Socket | ||
Number of Contacts 3 | ||
Current 1A | ||
Voltage 100V | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Device Mount Type Surface | ||
Socket Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TOS | ||
Housing Material Polymer | ||
Exempt
- COO (Country of Origin):
- GB
Related links
- E-TEC 8 Way Surface Transistor IC Socket
- TE Connectivity 5.08 mm Pitch 3 Way Surface Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Surface Mount Through Hole Transistor IC Socket
- E-TEC 1.78 mm Pitch Vertical 64 Way 3A
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- E-TEC 2.54 mm Pitch 32 Way Surface PLCC IC Socket
- E-TEC 1.27 mm Pitch 32 Way Surface PLCC IC Socket
- E-TEC 2.54 mm Pitch 84 Way Surface PLCC IC Socket
