Parker Flow Controller Fitting Kit 76 mm OD x 254mm
- RS stock no.:
- 173-750
- Mfr. Part No.:
- FL69313
- Manufacturer:
- Parker
Subtotal (1 unit)*
R 1 132,40
(exc. VAT)
R 1 302,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,132.40 |
*price indicative
- RS stock no.:
- 173-750
- Mfr. Part No.:
- FL69313
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Flow Controller Fitting Kit | |
| Product Type | Hydraulic Fitting | |
| Material | Polyamide | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 76mm | |
| Overall Length | 254mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Flow Controller Fitting Kit | ||
Product Type Hydraulic Fitting | ||
Material Polyamide | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 76mm | ||
Overall Length 254mm | ||
Exempt
The Parker Fluid Level Gauges are designed with a universal mounting system that allows for both front and rear tank installation. Once positioned, the bolts are tightened to create a secure seal. The square section seals help minimize leakage, while the two point mounting system reduces issues caused by tank distortion. They are equipped with a high visibility, one piece lens for enhanced safety and clarity. Made from shatterproof, transparent polyamide, the lens ensures accurate and clear readings of both oil level and temperature.
2 hole mounting
A one piece design
30°C to +90°C working temperature
Related links
- Parker Flow Controller Fitting Kit 28.5 mm OD x 254 mm
- Parker Flow Controller Fitting Kit x 254 mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 76 mm
- Parker Flow Controller Fitting Kit 127 mm OD x 127 mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 127 mm
- Eaton 25 A Cartridge Fuse, 51 x 254 mm
- Eaton 25 A Cartridge Fuse, 63.5 x 254 mm
- Eaton 63 A Ceramic Cartridge Fuse, 64 x 254 mm
