RS PRO Green Cable, 32 x 200 μm, PVC, 30 m
- RS stock no.:
- 907-571
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
R 371,35
(exc. VAT)
R 427,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | R 371.35 | R 12.378 |
| 4 + | R 341.54 | R 11.385 |
*price indicative
- RS stock no.:
- 907-571
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | ISO6722-1:2011 | |
| Jacket Material | PVC | |
| Cable Type | Flexible | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Jacket Colour Green | ||
Core Strands 32 x 200 μm | ||
Cable Length 30m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals ISO6722-1:2011 | ||
Jacket Material PVC | ||
Cable Type Flexible | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall Single Core 1.5mm² cable designed for low voltage wiring, Ideal for automotive, marine, and industrial applications. It offers a lightweight solution with a reduced insulation wall thickness for efficient wire harness construction.
Suitable for automotive, marine, and industrial applications
Reduced insulation wall thickness minimises weight and volume
Resistant to petrol, diesel, lubricating oils, and diluted acids
Flame retardant compliant with IEC60332.1.2 standards
Robust bare copper conductor for maximum conductivity
Related links
- RS PRO Green Cable Polyvinyl Chloride, 100 m
- RS PRO Green Cable Polyvinyl Chloride, 50 m
- RS PRO Black Cable Polyvinyl Chloride, 30 m
- RS PRO Yellow Cable Polyvinyl Chloride, 30 m
- RS PRO Red Cable Polyvinyl Chloride, 30 m
- RS PRO Black Cable Polyvinyl Chloride, 100 m
- RS PRO Yellow Cable Polyvinyl Chloride, 100 m
- RS PRO Black Cable Polyvinyl Chloride, 50 m
