RS PRO Red Cable, 21 x 300 μm, PVC, 100 m
- RS stock no.:
- 907-562
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
R 1 577,30
(exc. VAT)
R 1 813,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 1,577.30 | R 15.773 |
*price indicative
- RS stock no.:
- 907-562
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Red | |
| Core Strands | 21 x 300 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO6722-1:2011 | |
| Cable Type | Flexible | |
| Series | RS PRO | |
| Number of Strands | 21 | |
| Size of Strands | 300μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Jacket Colour Red | ||
Core Strands 21 x 300 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals ISO6722-1:2011 | ||
Cable Type Flexible | ||
Series RS PRO | ||
Number of Strands 21 | ||
Size of Strands 300μm | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall Single Core 1.5mm² cable designed for low voltage wiring, Ideal for automotive, marine, and industrial applications. It offers a lightweight solution with a reduced insulation wall thickness for efficient wire harness construction.
Suitable for automotive, marine, and industrial applications
Reduced insulation wall thickness minimises weight and volume
Resistant to petrol, diesel, lubricating oils, and diluted acids
Flame retardant compliant with IEC60332.1.2 standards
Robust bare copper conductor for maximum conductivity
Related links
- RS PRO Red Cable Polyvinyl Chloride, 50 m
- RS PRO Red Cable Polyvinyl Chloride, 10 m
- RS PRO Red Cable Polyvinyl Chloride, 30 m
- RS PRO Red 4 mm² Hook Up Wire 52 x 0.3 mm 100 m Polyvinyl Chloride
- RS PRO White 4 mm² Hook Up Wire 56 x 0.3 mm 100 m Polyvinyl Chloride
- RS PRO Black 6 mm² Hook Up Wire 75 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Grey 4 mm² Hook Up Wire 52 x 0.3 mm 100 m Polyvinyl Chloride
- RS PRO Grey 6 mm² Hook Up Wire 75 x 0.3 mm 100 m Polyvinyl Chloride
