RS PRO Red Cable, 16 x 200 μm, PVC, 50 m
- RS stock no.:
- 907-538
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
R 340,65
(exc. VAT)
R 391,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 340.65 | R 6.813 |
*price indicative
- RS stock no.:
- 907-538
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Red | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | ISO6722-1:2011 | |
| Jacket Material | PVC | |
| Cable Type | Flexible | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Jacket Colour Red | ||
Core Strands 16 x 200 μm | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals ISO6722-1:2011 | ||
Jacket Material PVC | ||
Cable Type Flexible | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall Single Core Cable designed for low voltage wiring, ensuring reliability across diverse applications including automotive and marine environments. Its unique construction emphasises weight savings without compromising on performance.
Good resistance to petrol, diesel, lubricating oils, diluted acids, and abrasions
Flame retardancy compliant with IEC60332.1.2 for enhanced safety
Class 5 conductor ensures flexible and manageable installation
Reduced insulation wall thickness provides weight and volume savings
Related links
- RS PRO Red Cable Polyvinyl Chloride, 100 m
- RS PRO Red Cable Polyvinyl Chloride, 50 m
- RS PRO Black Cable Polyvinyl Chloride, 50 m
- RS PRO Red Cable Polyvinyl Chloride, 100 m
- RS PRO Red Cable Polyvinyl Chloride, 30 m
- RS PRO Black Cable Polyvinyl Chloride, 100 m
- RS PRO Black Cable Polyvinyl Chloride, 50 m
- RS PRO Yellow Cable Polyvinyl Chloride, 50 m
