RS Better World

RS PRO Green Tri-Rated Cable, 100 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 100 metres)*

R 927,07

(exc. VAT)

R 1 066,13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +R 927.07R 9.271

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
782-293
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Green

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Jacket Material

Polyvinyl Chloride

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB

RS PRO 100 m Tri-Rated Cable, Annealed Copper


This RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering excellent conductivity and durability. The cable is Ideal for use in control panels, switchgear, and internal wiring of appliances, providing reliable performance in demanding environments.

Features and Benefits


Annealed Copper Conductor: Ensures excellent electrical conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides robust insulation and protection against environmental factors.
High Temperature Resistance: Operates efficiently up to 105 °C, suitable for high-temperature applications.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards for safety and reliability.

Applications


Control panels
Switchgear
Internal wiring of appliances

Additional Information


Cable length: 100 m
Core strands: 24/0.2mm
Jacket colour: Green

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy