RS Better World

RS PRO Blue Tri-Rated Cable, 50 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 50 metres)*

R 4 257,71

(exc. VAT)

R 4 896,37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +R 4,257.71R 85.154

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
782-264
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Blue

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Jacket Material

Polyvinyl Chloride

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable, Annealed Copper


RS PRO offers a high-quality tri-rated cable designed for use in electrical control panels and switchgear. This cable features annealed copper conductors for excellent conductivity and is insulated with a Durable polyvinyl chloride jacket. It is Ideal for applications requiring a reliable and flexible connection.

Features and Benefits


Cable Length: 50 m for extended reach and flexibility in installations
Conductor Material: Annealed Copper ensures superior conductivity and durability
Core Strands: 56/0.3mm provides flexibility and ease of installation
Jacket Colour: Blue for easy identification and colour coding
Jacket Material: Polyvinyl Chloride offers excellent insulation and protection
Maximum Operating Temperature: 105 °C for high-temperature environments

Applications


Electrical control panels
Switchgear
Industrial machinery

Additional Information


Complies with standards: BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy