RS Better World

RS PRO Pink Tri-Rated Cable, 50 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 50 metres)*

R 1 238,32

(exc. VAT)

R 1 424,07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +R 1,238.32R 24.766

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
782-234
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Pink

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable, Annealed Copper


RS PRO offers a high-quality tri-rated cable designed for electrical applications requiring reliable performance and safety. With a length of 50 metres, this cable is Ideal for use in control panels, switchgear, and internal wiring of appliances. Its annealed copper conductor ensures excellent conductivity and flexibility.

Features and Benefits


Annealed Copper Conductor: Provides superior conductivity and flexibility.
PVC Jacket: Offers robust protection and insulation.
High Temperature Resistance: Operates safely up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards for safety and performance.
32/0.2mm Core Strands: Ensures durability and efficient current flow.

Applications


Control Panels
Switchgear
Internal Wiring of Appliances

Additional Information


Jacket Colour: Pink
Jacket Material: Polyvinyl Chloride

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy