RS Better World

RS PRO Orange Tri-Rated Cable, 50 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 50 metres)*

R 1 238,32

(exc. VAT)

R 1 424,07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +R 1,238.32R 24.766

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
782-232
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Orange

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB
The RS PRO Tri-Rated Cable is a sustainable wiring solution designed for high-performance switchgear and control panels. Approved to British, American, and Canadian standards, it facilitates seamless international installations while significantly reducing environmental impact.

Conforms to BS6231 Type CK

Operating temperature up to 105°C

Oil resistance up to 60°C

Alternating voltage 600 V to earth

Direct voltage 1000 V to earth

Related links