ERKO 86 mm Diameter Tungsten Carbide Hole Saw Kit for Composite, Abrasive Material, with11mm Shank
- RS stock no.:
- 842-656
- Mfr. Part No.:
- 48900A-EZC
- Manufacturer:
- ERKO
Subtotal (1 unit)*
R 6 902,54
(exc. VAT)
R 7 937,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,902.54 |
*price indicative
- RS stock no.:
- 842-656
- Mfr. Part No.:
- 48900A-EZC
- Manufacturer:
- ERKO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Diameter | 86mm | |
| Shank Diameter | 11mm | |
| Product Type | Hole Saw Kit | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide | |
| Material Cut | Composite, Abrasive Material | |
| Cut Depth | 38mm | |
| Number of Pieces | 9 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Diameter 86mm | ||
Shank Diameter 11mm | ||
Product Type Hole Saw Kit | ||
Arbor Included Yes | ||
Material Tungsten Carbide | ||
Material Cut Composite, Abrasive Material | ||
Cut Depth 38mm | ||
Number of Pieces 9 | ||
Bimetal No | ||
Exempt
- COO (Country of Origin):
- FR
The ERKO Hole Saw utilizes a premium tungsten carbide grade to combine high performance with exceptional abrasion resistance. This heavy duty tool is engineered to deliver reliable results across a broad range of demanding industrial drilling tasks.
Specially designed gullet and tooth shape for versatility and clean cutting
Larger side holes to facilitate quick core ejection
Related links
- Bosch 68 mm Diameter Carbide Hole Saw for Multi Material, with11mm Shank
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 76 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- ERKO 102 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- ERKO Abrasive Material 105 mm Tungsten Carbide 3
- Starrett 55 mm Diameter Tungsten Carbide Tipped Stainless Steel Sheet Metal Hole Saw, with11mm Shank
- ERKO Bi-Metal 86 mm Diameter Hole Saw Kit 9 Pieces
- ERKO 86 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
